807-018-560-212

Heilind Number:EDA807-018-560-212
Manufacturer:EDAC
Manufacturer Number:807-018-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-560-212

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a maximum amperage of 5A, this connector ensures reliable power transmission. Its two-row design, with a total of 18 positions and a pitch of .156 inches, offers ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transfer. The straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your PCB connections with this essential component.