807-019-401-101

Heilind Number:EDA807-019-401-101
Manufacturer:EDAC
Manufacturer Number:807-019-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Engineered with precision and quality in mind, this connector boasts a vibrant green color and a sleek design, perfect for professional applications. With a high amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional flame resistance and safety. Featuring a single row layout with 19 positions, copper alloy contacts, and a pitch of .156 inches, it offers seamless connectivity with minimal signal loss. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and commercial settings. Trust in the superior performance of our Card Edge Connector for your PCB assembly needs.