807-019-401-102

Heilind Number:EDA807-019-401-102
Manufacturer:EDAC
Manufacturer Number:807-019-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-401-102

Detailed Description

Introducing our 807-019-401-102 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. With a single row layout and a pitch of .156 inches, it offers easy and efficient connectivity for your electronic components. Crafted with precision, the 19 contacts are made of copper alloy, guaranteeing optimal conductivity. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in our product to deliver superior performance and longevity in any setting.