807-019-401-103

Heilind Number:EDA807-019-401-103
Manufacturer:EDAC
Manufacturer Number:807-019-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is as durable as it is visually striking. Its single-row configuration with 19 positions ensures seamless connectivity, while the copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB connectivity with this essential component.