807-019-401-107

Heilind Number:EDA807-019-401-107
Manufacturer:EDAC
Manufacturer Number:807-019-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 19 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Trust in the quality and reliability of our green-colored High Temp Card Edge Connector to power your next project with precision and efficiency.