807-019-401-108

Heilind Number:EDA807-019-401-108
Manufacturer:EDAC
Manufacturer Number:807-019-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-401-108

Detailed Description

Introducing our 807-019-401-108 High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability. This single-row connector with 19 positions is perfect for various board-to-board PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable choice for critical electronic systems. Explore our full range of connectors under the Products category for more innovative solutions.