807-019-405-102

Heilind Number:EDA807-019-405-102
Manufacturer:EDAC
Manufacturer Number:807-019-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant Green color, this connector offers a sleek and visually appealing addition to your electronic assembly. Engineered for high performance, it boasts a 5 A amperage capacity, making it suitable for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. With a single row configuration and 19 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. A pitch of .156 inches and row spacing of .2 inches offer precise and secure connections. The straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in our Card Edge Connector for unparalleled quality and performance in your electronic designs.