807-019-421-101

Heilind Number:EDA807-019-421-101
Manufacturer:EDAC
Manufacturer Number:807-019-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Featuring a single row layout with 19 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is guaranteed. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temp environments. Explore the full range of our Products under the Connectors category for more cutting-edge solutions.