807-019-421-102

Heilind Number:EDA807-019-421-102
Manufacturer:EDAC
Manufacturer Number:807-019-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Engineered with precision, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a single row configuration and 19 positions, it offers seamless connectivity for various applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables easy and secure assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Explore the full range of our innovative PCB connectors, including our Card Edge Connectors, to elevate your connectivity solutions.