807-019-421-103

Heilind Number:EDA807-019-421-103
Manufacturer:EDAC
Manufacturer Number:807-019-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. With a vibrant green color, this connector stands out while delivering exceptional functionality. Boasting a high amperage rating of 5A, it is suitable for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame resistance and safety. Featuring a single row design with 19 positions, it offers efficient connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Explore the full potential of connectivity with our High Temp Card Edge Connector.