807-019-421-104

Heilind Number:EDA807-019-421-104
Manufacturer:EDAC
Manufacturer Number:807-019-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With a single row layout, it offers easy installation and efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees low resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 19 positions and a robust 5A amperage, it is ideal for high-speed data and power transmission. Its straight mount orientation simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for rugged industrial applications. Upgrade your connectivity with this essential component from our extensive line of PCB connectors.