807-019-421-107

Heilind Number:EDA807-019-421-107
Manufacturer:EDAC
Manufacturer Number:807-019-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, purpose-built for reliable and efficient connections in demanding environments. Designed with quality in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 19 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its straight mount orientation and ability to withstand temperatures ranging from -40 to 105 °C make it ideal for a variety of applications. Trust in our Card Edge Connector for seamless and high-performance board-to-board connections.