807-019-421-112

Heilind Number:EDA807-019-421-112
Manufacturer:EDAC
Manufacturer Number:807-019-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. With a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. Boasting a 5A amperage rating, it ensures stable power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring one row of 19 positions with a .156-inch pitch, this connector offers seamless integration onto PCBs. The Copper Alloy contacts provide superior conductivity, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.