807-019-425-101

Heilind Number:EDA807-019-425-101
Manufacturer:EDAC
Manufacturer Number:807-019-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of performance. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power delivery with a 5A amperage rating. The single-row design with 19 positions and a pitch of .156 inches offers versatility in connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and functionality of this connector for seamless and durable PCB connections.