807-019-425-102

Heilind Number:EDA807-019-425-102
Manufacturer:EDAC
Manufacturer Number:807-019-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-425-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for reliable and durable PCB connections in demanding industrial environments. This connector, featuring a vibrant green color, is engineered to handle high temperatures with ease, making it ideal for applications where heat resistance is crucial. With a current rating of 5 A, it ensures stable power transmission even in heavy-duty operations. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Boasting a single row configuration with 19 copper alloy contacts, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance consistency in diverse environmental conditions. Trust in our High Temp Card Edge Connector for seamless and dependable board-to-board PCB connections, meeting the highest standards of quality and reliability.