807-019-425-103

Heilind Number:EDA807-019-425-103
Manufacturer:EDAC
Manufacturer Number:807-019-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-425-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures exceptional durability and flame resistance. Each of its 19 positions features copper alloy contacts, capable of handling up to 5A of current with ease. The connector's single row design, with a pitch of .156 inches and row spacing of .2 inches, allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications where thermal stability is crucial. Whether you're working on industrial machinery or aerospace systems, our High Temp Card Edge Connector guarantees high-speed data transfer and power delivery with uncompromising quality. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.