807-019-425-108

Heilind Number:EDA807-019-425-108
Manufacturer:EDAC
Manufacturer Number:807-019-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. With a vibrant Green color, this connector not only stands out visually but also delivers outstanding functionality. Designed to withstand high temperatures, it is ideal for use in industrial applications where reliability is paramount. The housing material, UL 94V-0 Diallyl Phthalate, ensures maximum safety and durability. Featuring a single row with 19 positions, it offers seamless connectivity in electronic devices. Made of Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Explore our full range of connectors, including PCB and Card Edge options, to find the perfect solution for your application.