807-019-427-101

Heilind Number:EDA807-019-427-101
Manufacturer:EDAC
Manufacturer Number:807-019-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a single row with 19 positions and a pitch of .156 inches, ensuring seamless integration into your electronic systems. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and safety. Crafted with copper alloy contacts, it guarantees low electrical resistance and optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in our High Temp Card Edge Connector for your critical connectivity needs.