807-019-427-102

Heilind Number:EDA807-019-427-102
Manufacturer:EDAC
Manufacturer Number:807-019-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row design with 19 positions, ensuring seamless and secure mating. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and flame retardancy, making it ideal for high-temperature environments. With a contact material of copper alloy, this connector offers superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connectivity.