807-019-427-107

Heilind Number:EDA807-019-427-107
Manufacturer:EDAC
Manufacturer Number:807-019-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-427-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior heat resistance and durability. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Featuring a single row design and a pitch of .156 inches, it offers precise and secure connectivity for 19 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for your next project.