807-019-427-108

Heilind Number:EDA807-019-427-108
Manufacturer:EDAC
Manufacturer Number:807-019-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-427-108

Detailed Description

Introducing the 807-019-427-108 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding industrial applications. Designed for high temperature environments, this connector can withstand temperatures ranging from -40 to 105°C with ease. With a UL 94V-0 Diallyl Phthalate housing, it guarantees both durability and safety. The vibrant green color not only adds a pop of color to your PCB setup but also signifies its environmentally friendly construction. Featuring a single row with 19 positions, copper alloy contacts, and a pitch of .156 inches, it ensures reliable and efficient connectivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 5A, it is suitable for powering a variety of devices. Trust the 807-019-427-108 for high-performance, high-temperature connectivity in your next project.