807-019-427-112

Heilind Number:EDA807-019-427-112
Manufacturer:EDAC
Manufacturer Number:807-019-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures superior flame resistance and safety. With a single row layout and 19 positions, it offers efficient connectivity on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial and commercial applications. Trust in this essential component for seamless board-to-board connectivity.