807-019-431-101

Heilind Number:EDA807-019-431-101
Manufacturer:EDAC
Manufacturer Number:807-019-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding industrial environments. Ideal for PCB applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature settings. Crafted with precision, it features 19 positions in a single row, with a pitch of .156 inches for seamless connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed to deliver consistent performance under extreme conditions. Trust in its quality and efficiency for your critical connectivity needs.