807-019-431-102

Heilind Number:EDA807-019-431-102
Manufacturer:EDAC
Manufacturer Number:807-019-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-431-102

Detailed Description

Introducing our 807-019-431-102 High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a single row layout and 19 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector to deliver exceptional performance and longevity in any project.