807-019-431-103

Heilind Number:EDA807-019-431-103
Manufacturer:EDAC
Manufacturer Number:807-019-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Engineered with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a single row layout and 19 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.