807-019-431-108

Heilind Number:EDA807-019-431-108
Manufacturer:EDAC
Manufacturer Number:807-019-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, combining durability and reliability in a sleek green housing. Engineered for optimal performance, this connector boasts a maximum amperage of 5A, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures superior conductivity and longevity. With a single row design, 19 positions, and a pitch of .156 inches, it offers seamless connectivity on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Elevate your PCB assembly with the reliability of our High Temp Card Edge Connector.