807-019-441-101

Heilind Number:EDA807-019-441-101
Manufacturer:EDAC
Manufacturer Number:807-019-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding electronic applications. This essential component features a vibrant Green color for easy identification and boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With a single row layout and 19 positions, this connector offers ample connectivity options for your PCB assembly. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for durability, it operates flawlessly within a wide temperature range from -40 to 105°C. Trust in the quality and precision of this card edge connector for your critical electronic systems.