807-019-441-102

Heilind Number:EDA807-019-441-102
Manufacturer:EDAC
Manufacturer Number:807-019-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component boasts a vibrant green color for easy identification and is engineered for peak performance, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring exceptional heat resistance. Featuring a single row layout with 19 positions and a .156-inch pitch, this connector offers seamless connectivity with optimal contact reliability, thanks to its copper alloy construction. With a straight mount orientation and operating temperature range of -40 to 105°C, it is ideal for a wide range of applications, making it a must-have in your PCB assembly toolbox. Upgrade your connectivity solutions with this high-quality card edge connector.