807-019-441-103

Heilind Number:EDA807-019-441-103
Manufacturer:EDAC
Manufacturer Number:807-019-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Engineered for reliable performance, this connector features a single row design with 19 positions and a pitch of .156 inches, ideal for space-efficient installations. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. Its copper alloy contacts guarantee efficient conductivity, while the straight mount orientation offers easy integration. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and precision for your connectivity needs.