807-019-441-107

Heilind Number:EDA807-019-441-107
Manufacturer:EDAC
Manufacturer Number:807-019-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row of 19 contact positions, each crafted from high-quality copper alloy, it guarantees reliable power transmission at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for mission-critical applications in various industries. Trust in its superior performance and robust construction for all your connectivity needs.