807-019-441-108

Heilind Number:EDA807-019-441-108
Manufacturer:EDAC
Manufacturer Number:807-019-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for high-performance applications where durability and reliability are paramount. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row configuration and 19 positions, it offers seamless connectivity for your PCBs. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing provide optimal alignment, while a straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance for your next project.