807-019-441-112

Heilind Number:EDA807-019-441-112
Manufacturer:EDAC
Manufacturer Number:807-019-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row with 19 positions, ideal for secure board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Crafted with copper alloy contacts, it guarantees reliable power transmission with a maximum amperage of 5A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless and efficient electronic connections.