807-019-445-101

Heilind Number:EDA807-019-445-101
Manufacturer:EDAC
Manufacturer Number:807-019-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also incredibly durable. With a single row design and 19 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, ensures optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is essential. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in board layout. Trust in the 807-019-445-101 for efficient and dependable board-to-board connections in any setting.