807-019-445-102

Heilind Number:EDA807-019-445-102
Manufacturer:EDAC
Manufacturer Number:807-019-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and durability. With a single row layout and 19 positions, it offers seamless connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. This connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation makes it ideal for space-saving configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.