807-019-445-103

Heilind Number:EDA807-019-445-103
Manufacturer:EDAC
Manufacturer Number:807-019-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Engineered for industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. The copper alloy contacts provide excellent conductivity, with a current rating of 5A, making it ideal for high-power systems. With a single row design and 19 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in extreme conditions. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for seamless and secure connectivity in your PCB applications.