807-019-445-104

Heilind Number:EDA807-019-445-104
Manufacturer:EDAC
Manufacturer Number:807-019-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a must-have component for reliable and durable PCB connections in demanding environments. Designed for seamless integration, this connector features a single row configuration with 19 positions, ideal for streamlined board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it guarantees superior performance even under extreme temperatures ranging from -40 to 105°C. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient mating is ensured. Whether for industrial machinery, automotive applications, or aerospace technology, this connector excels in offering secure and uninterrupted power transmission. Upgrade your connectivity solutions with this essential card edge connector, a testament to quality and innovation in the realm of PCB connectivity.