807-019-445-107

Heilind Number:EDA807-019-445-107
Manufacturer:EDAC
Manufacturer Number:807-019-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. With a single row design and 19 positions, it offers efficient connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Engineered for precision, the connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless integration. Its straight mount orientation further simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for use in industrial, automotive, and aerospace settings. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical connectivity needs.