807-019-445-108

Heilind Number:EDA807-019-445-108
Manufacturer:EDAC
Manufacturer Number:807-019-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and flame retardancy. With a single row design and 19 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical environments where performance and reliability are paramount. Upgrade your connectivity solutions with this essential component.