807-019-447-101

Heilind Number:EDA807-019-447-101
Manufacturer:EDAC
Manufacturer Number:807-019-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-447-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high-temperature environments. With a single row layout and 19 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees secure and efficient connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Its .156 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Trust in the quality and functionality of this essential component, a must-have in any PCB assembly project.