807-019-447-102

Heilind Number:EDA807-019-447-102
Manufacturer:EDAC
Manufacturer Number:807-019-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-447-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in even the most demanding industrial environments. This essential component features a single row with 19 positions, ensuring seamless connectivity for your PCB applications. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector guarantees both durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for mission-critical systems. Trust in the quality and performance of our green-colored Card Edge Connector to power your projects with confidence.