807-019-447-104

Heilind Number:EDA807-019-447-104
Manufacturer:EDAC
Manufacturer Number:807-019-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-447-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector is built to handle high temperatures with a robust UL 94V-0 Diallyl Phthalate housing material. Perfect for power-hungry applications, it boasts a 5A amperage rating and copper alloy contact material for efficient power transfer. With a single row layout, .156-inch pitch, and .2-inch row spacing, it offers precise and secure connections for 19 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this Card Edge Connector for seamless board-to-board connections in your PCB assemblies.