807-019-447-108

Heilind Number:EDA807-019-447-108
Manufacturer:EDAC
Manufacturer Number:807-019-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. With a single row design and 19 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive settings. Trust in our product for dependable performance and longevity in your electronic assemblies.