807-019-447-112

Heilind Number:EDA807-019-447-112
Manufacturer:EDAC
Manufacturer Number:807-019-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. With a single row layout and 19 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation and efficient signal transmission. Trust in our High Temp Card Edge Connector for seamless board-to-board connections in even the most demanding environments.