807-019-453-101

Heilind Number:EDA807-019-453-101
Manufacturer:EDAC
Manufacturer Number:807-019-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row layout with 19 positions, it offers reliable connectivity for your PCB applications. The copper alloy contacts and .156 inch pitch guarantee efficient signal transmission, while the right angle mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for high temperature environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your projects.