807-019-453-102

Heilind Number:EDA807-019-453-102
Manufacturer:EDAC
Manufacturer Number:807-019-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing optimal performance even in the most demanding conditions. With a compact single-row design, it offers easy installation and space-saving benefits. The 19-position connector has a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.