807-019-453-103

Heilind Number:EDA807-019-453-103
Manufacturer:EDAC
Manufacturer Number:807-019-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed with precision and reliability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 19 positions, it offers efficient connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Trust in this cutting-edge component for your PCB interconnect needs.