807-019-453-104

Heilind Number:EDA807-019-453-104
Manufacturer:EDAC
Manufacturer Number:807-019-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and fire safety compliance. With a single row layout, 19 positions, and a .156-inch pitch, it seamlessly integrates into your PCB assembly process. The contact material, crafted from copper alloy, guarantees optimal conductivity and signal integrity. Engineered for demanding environments, this connector can operate flawlessly in temperatures ranging from -40 to 105°C. Its sleek right-angle mount orientation offers flexibility in installation, while delivering a secure and stable connection. Trust in this connector for high-speed data transmission and power delivery in a wide range of electronic applications.