807-019-453-107

Heilind Number:EDA807-019-453-107
Manufacturer:EDAC
Manufacturer Number:807-019-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection against heat and impact. With a single row layout and 19 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications where performance and longevity are non-negotiable. Joining our extensive lineup of top-quality PCB connectors, it exemplifies our commitment to delivering innovative solutions for your connectivity needs.