807-019-453-108

Heilind Number:EDA807-019-453-108
Manufacturer:EDAC
Manufacturer Number:807-019-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-108

Detailed Description

Upgrade your electronics with our 807-019-453-108 High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With a single row configuration and right angle mount orientation, it offers seamless connectivity on your PCB. The 19 contact positions, featuring Copper Alloy material, provide reliable power transfer at a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional quality and performance in your electronic assemblies.