807-019-453-112

Heilind Number:EDA807-019-453-112
Manufacturer:EDAC
Manufacturer Number:807-019-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green color for easy identification and is rated for an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a single row layout and 19 positions, it offers seamless connectivity. The copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Trust in this connector for robust and long-lasting connectivity solutions.